2. Optoelectronics & Displays
                                                                                                3. Optical Filters
                                                                                                Udskriv side

                                                                                                HUMBUG

                                                                                                Transformer, Isolation, Ground Loop

                                                                                                TECTON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TECTON HUMBUG
                                                                                                ProducentTECTON
                                                                                                Producentens varenummerHUMBUG
                                                                                                Varenummer5226338
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                TECTON
                                                                                                ProducentTECTON
                                                                                                Producentens varenummerHUMBUG
                                                                                                Varenummer5226338
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Filter Type-
                                                                                                Filter Material-
                                                                                                Length48mm
                                                                                                Width50mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversigt

                                                                                                The Humbug from Tecton is a ground loop isolator. This device is used in-line between a CCTV camera and a monitor or recorder. It eliminates humbars (caused by bad grounding), picture tearing, crosstalk and rolling caused by ground loops or power interference introduced into the coaxial video cable. It can be used to improve video signals at existing or new installations. Humbug requires no power supply and passes video and camera control signals in both directions. It was developed due to the lack of high quality ground loop isolation transformers. Humbug is made up of the latest ferrite materials using high quality magnetic engineering to achieve high bandwidth throughput.

                                                                                                • Very low insertion loss of 0.5dB
                                                                                                • Very high frequency response, 0dB to 3dB at 10MHz
                                                                                                • Zero colour distortion
                                                                                                • Suitable for 75ohm and 50 ohm systems
                                                                                                • Will operate with non video signals
                                                                                                • Isolation voltage min 600VDC
                                                                                                • Insulation resistance of 100Mohm
                                                                                                • Constant group delay
                                                                                                • BNC connectors
                                                                                                • 50mm x 48mm x 70mm dimension

                                                                                                Applikationer

                                                                                                Industrial, Power Management, Consumer Electronics, Portable Devices

                                                                                                Tekniske specifikationer

                                                                                                Filter Type

                                                                                                -

                                                                                                Length

                                                                                                48mm

                                                                                                Product Range

                                                                                                -

                                                                                                Filter Material

                                                                                                -

                                                                                                Width

                                                                                                50mm

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85258019
                                                                                                RoHS-kompatibel:Mere information følger
                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.2