2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Real Time Clocks
                                                                                                Udskriv side

                                                                                                MTRTC001

                                                                                                Development Board, ChronoDot, DS3231SN Real Time Clock (RTC) Module, For Arduino

                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MACETECH MTRTC001
                                                                                                MACETECH MTRTC001
                                                                                                MACETECH MTRTC001
                                                                                                ProducentMACETECH
                                                                                                Producentens varenummerMTRTC001
                                                                                                Varenummer2894840
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                13 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Leveres så længe lager haves
                                                                                                Antal
                                                                                                1+kr 143,220
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 143,22 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ProducentMACETECH
                                                                                                Producentens varenummerMTRTC001
                                                                                                Varenummer2894840
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberDS3231SN
                                                                                                Silicon Family Name-
                                                                                                For Use WithArduino Development Boards
                                                                                                Kit ContentsChronoDot RTC Module DS3231SN
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                Every precrot needs a high-precision, temperature compensated real time clock module. You may know what time it is but does your project? The Chronodot is a high-precision real time clock module based on an industrial DS3231SN temperature compensated real time clock chip. Each Chronodot includes a fresh 3V lithium coin cell which lasts up to 8 years (assuming only the I2C interface is used.)Existing code for DS1337 and DS1307 RTCs can be used so it can be easily interfaced with your Basic Stamp, Arduino, or other popular controller or single board computer (controller: Analog DevicesDS3231SN, function: temperature-compensated RTC).

                                                                                                • Accuracy: +- 3.5ppm at -40C to +85C (~1 minute/yr)
                                                                                                • Power Supply: 200uA (active), 840nA (timekeeping)
                                                                                                • PCB Size: 1.2 inches diameter
                                                                                                • Pin Spacing: 0.1 inches
                                                                                                • Header Spacing: 0.9 inches

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                ChronoDot RTC Module DS3231SN

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                DS3231SN

                                                                                                For Use With

                                                                                                Arduino Development Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Taiwan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90328900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Mere information følger
                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.01065
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark