• DevKit HQ
        • eTechJournal
        • Kunstig intelligens
        • Internet of Things
        • Sikkerhed og overvågning
        • Sundhedsvæsen
        • OEM‑løsninger
        • EV-opladning
        • Transport
        • Industriel automatisering
        • Robotik
        • Vedligeholdelse og sikkerhed
        • Trådløs teknologi
        • Sensorteknologi
        • Strømstyring
        • Motorstyring
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
                      • DevKit HQ
                        • eTechJournal
                          • Kunstig intelligens
                            • Internet of Things
                              • Sikkerhed og overvågning
                                • Sundhedsvæsen
                                  • OEM‑løsninger
                                    • EV-opladning
                                      • Transport
                                        • Industriel automatisering
                                          • Robotik
                                            • Vedligeholdelse og sikkerhed
                                              • Trådløs teknologi
                                                • Sensorteknologi
                                                  • Strømstyring
                                                    • Motorstyring
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
                                                                            Besøg element14 Community for at se road tests, The Ben Heck Show og diskussioner
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
                                                                                                2. Audio Visual
                                                                                                3. Pro Audio
                                                                                                4. Stage & DJ Lighting
                                                                                                Udskriv side

                                                                                                MVS

                                                                                                Professional DMX Hazer Machine - 3004

                                                                                                LE MAITRE
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                LE MAITRE MVS
                                                                                                ProducentLE MAITRE
                                                                                                Producentens varenummerMVS
                                                                                                Varenummer3401068
                                                                                                Også kendt somGTIN UPC EAN: 00632181186497
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                LE MAITRE
                                                                                                ProducentLE MAITRE
                                                                                                Producentens varenummerMVS
                                                                                                Varenummer3401068
                                                                                                Også kendt somGTIN UPC EAN: 00632181186497
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The Multi Venue System (M.V.S.) hazer, has a variable high output haze with whispers to 80cc/hr, twin variable high output haze projection fans and 90° electronically variable haze output direction. It features four channel DMX512, combined control functions and DMX receiver. The MVS has a higher power air pump and advanced fan motor control for wide range operation. Its larger diameter hazing tube doubles the effective area and increase its working life span, and makes cleaning easier.

                                                                                                • 4 Channel DMX 512
                                                                                                • 3 Digit led display multifunction control panel
                                                                                                • Combined control functions and DMX receiver
                                                                                                • Data storage capability
                                                                                                • Simplified high current control using computer inrush control
                                                                                                • Higher power air pump
                                                                                                • Electronic Haze output angle control
                                                                                                • Advanced fan motor control for wide range operation
                                                                                                • Higher output controllable haze
                                                                                                • Larger diameter hazing tube 3.3mm (2.4mm) doubles area for longer working life and easier cleaning
                                                                                                • Arc bonded, shielded and heavy duty thermo-couple sensor
                                                                                                • External bottle design allows for multiple position use
                                                                                                • No oil residue
                                                                                                • Continuously variable fan output up to 125 cubic metres per hour
                                                                                                • Power: 220/240V, 50/60 Hz, 250W

                                                                                                Tekniske specifikationer

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (3)

                                                                                                Operating Instructions EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84248900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):13
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Avnet Nortec ApS/ Farnell Danmark A/S Marielundvej 41, 2. Sal 2730 Herlev Denmark