6 Resultater fundet for "PRO SIGNAL"
Find et stort udvalg af 8-bit Microcontrollers hos Farnell Danmark. Vi har et stort udvalg af 8-bit Microcontrollers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Stmicroelectronics
Vis
Køber
Ingeniør
Producent
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 3,850 10+ kr 2,740 50+ kr 2,680 100+ kr 2,610 250+ kr 2,540 Flere priser... | I alt:kr 3,85 Min: 1 / Flere: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ kr 8,410 10+ kr 6,110 50+ kr 5,540 100+ kr 5,380 250+ kr 5,220 Flere priser... | I alt:kr 8,41 Min: 1 / Flere: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 4,700 10+ kr 3,330 50+ kr 3,000 100+ kr 2,490 250+ kr 2,480 Flere priser... | I alt:kr 4,70 Min: 1 / Flere: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 2,490 250+ kr 2,480 500+ kr 2,470 1000+ kr 2,460 2500+ kr 2,440 | I alt:kr 249,00 Min: 100 / Flere: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ kr 5,410 10+ kr 4,300 50+ kr 4,120 100+ kr 4,090 250+ kr 4,060 Flere priser... | I alt:kr 5,41 Min: 1 / Flere: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ kr 11,990 10+ kr 10,040 50+ kr 9,520 100+ kr 8,920 250+ kr 8,690 Flere priser... | I alt:kr 11,99 Min: 1 / Flere: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||