NI
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
        • Industriel automatisering og styring
        • OEM-løsninger
        • EV-opladning
        • Tingenes internet
        • Kunstig intelligens
        • Vedligeholdelse og sikkerhed
        • Trådløs
        • Sensorer
        • Strømstyring
        • Integreret hub
        • 3D-printløsninger
        • Regnemaskiner og diagrammer
        • Udvælgelsesværktøjer og kataloger
        • eTechJournal
        • Software-tilbud
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
                          • Industriel automatisering og styring
                            • OEM-løsninger
                              • EV-opladning
                                • Tingenes internet
                                  • Kunstig intelligens
                                    • Vedligeholdelse og sikkerhed
                                      • Trådløs
                                        • Sensorer
                                          • Strømstyring
                                            • Integreret hub
                                              • 3D-printløsninger
                                                • Regnemaskiner og diagrammer
                                                  • Udvælgelsesværktøjer og kataloger
                                                    • eTechJournal
                                                      • Software-tilbud
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
                                                                            Besøg element14 community for at se road tests, The Ben Heck Show og diskussioner
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Udskriv side

                                                                                                COLINKEX_LPC11C14 EVB

                                                                                                Development Tool, With Colinkex, Cortex-M0, Supports Cortex M Devices

                                                                                                EMBEST
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                ProducentEMBEST
                                                                                                Producentens varenummerCOLINKEX_LPC11C14 EVB
                                                                                                Varenummer2136555
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                EMBEST
                                                                                                ProducentEMBEST
                                                                                                Producentens varenummerCOLINKEX_LPC11C14 EVB
                                                                                                Varenummer2136555
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                The COLINKEX_LPC11C14 EVB is an evaluation kit for NXP's LPC11C14 microcontroller. The LPC11C14 is a ARM Cortex-M0 based microcontrollers featuring a high level of integration and low power consumption. The LPC11C124 operate at CPU frequencies of up to 50MHz, It integrated ARM Cortex-M0 built in nested vectored interrupt controller, integrated PMU to minimize power consumption during sleep, deep sleep, and deep power down modes. The CoLinkEx_LPC11C14 EVB kit is a brand new, cost effective but high performance evaluation tool, which allows to create and test working programs for advanced architecture. It supports IO extensions, which is compatible with LPCXpresso base Board, making it a great starting point for your next Cortex-M0 project. The onboard adapter CoLinkEx support MDK and IAR, help to execute download and debug the project. we can use the CoLinkEx_LPC11C14 EVB kit to generate and test application programs for the NXP LPC11xx microcontroller family.

                                                                                                • UART Interface which support RS485 and EIA485 modes
                                                                                                • 8 channel 10bit ADC converter
                                                                                                • Two 16bit timer and Two 32bit timer
                                                                                                • Wide range of interfaces such as SPI, I2C

                                                                                                Applikationer

                                                                                                Embedded Design & Development, Lighting, Industrial, Communications & Networking

                                                                                                Indhold

                                                                                                CoLinkEx_LPC11C14 EVB_V10 board, Two jumper caps (Height: 5mm each), One USB 2.0 cable (Length: 80cm ), One serial cable (Length: 1.2m ), One plastics package box (150*140*25mm ), One CD ROM.

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Tilknyttede produkter

                                                                                                4 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733080
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.185519
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark