NI
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
        • Industriel automatisering og styring
        • OEM-løsninger
        • EV-opladning
        • Tingenes internet
        • Kunstig intelligens
        • Vedligeholdelse og sikkerhed
        • Trådløs
        • Sensorer
        • Strømstyring
        • Integreret hub
        • 3D-printløsninger
        • Regnemaskiner og diagrammer
        • Udvælgelsesværktøjer og kataloger
        • eTechJournal
        • Software-tilbud
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
                          • Industriel automatisering og styring
                            • OEM-løsninger
                              • EV-opladning
                                • Tingenes internet
                                  • Kunstig intelligens
                                    • Vedligeholdelse og sikkerhed
                                      • Trådløs
                                        • Sensorer
                                          • Strømstyring
                                            • Integreret hub
                                              • 3D-printløsninger
                                                • Regnemaskiner og diagrammer
                                                  • Udvælgelsesværktøjer og kataloger
                                                    • eTechJournal
                                                      • Software-tilbud
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
                                                                            Besøg element14 community for at se road tests, The Ben Heck Show og diskussioner
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
                                                                                                2. Audio Visual
                                                                                                3. Pro Audio
                                                                                                4. Amplifiers
                                                                                                Udskriv side

                                                                                                AKM1

                                                                                                Hearing Induction Loop Amplifier Kit, Meeting Rooms

                                                                                                SIGNET / AC
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                SIGNET / AC AKM1
                                                                                                ProducentSIGNET / AC
                                                                                                Producentens varenummerAKM1
                                                                                                Varenummer3403679
                                                                                                ProduktsortimentAKx
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                SIGNET / AC
                                                                                                ProducentSIGNET / AC
                                                                                                Producentens varenummerAKM1
                                                                                                Varenummer3403679
                                                                                                ProduktsortimentAKx
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeAKx
                                                                                                Plug TypeUK Type G
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The AKM1 hearing loop kit from SigNET comprises of PDA200E induction loop amplifier and the APM omni-directional plated microphone. The PDA200E has revolutionised the induction loop marketplace by bringing the ability to understand, install and appreciate the technology involved to a whole new client base. Straightforward internal screw connectors and preset controls mean no specialist audio experience or audio connectors are required. By following the simple set-up procedure, no further adjustments are necessary, allowing a top quality assistive listening system for the hard of hearing to be set-up in its entirety by new and experienced installers alike.

                                                                                                • Ideal for meeting rooms, lecture, theatres, churches, schools, TV lounges, shops and other small to medium sized applications
                                                                                                • Provides max. square room coverage of 120m² (11m x 11m) or max. rectangular room coverage of 250m² (10m x 25m)
                                                                                                • Straightforward internal screw connectors
                                                                                                • Wall mountable for permanent installation, ideal for schools and colleges where rooms are often left unsupervised
                                                                                                • Internal tamper-resistant drive, level and tone controls
                                                                                                • One balanced/unbalanced microphone input
                                                                                                • One balanced/unbalanced line level input
                                                                                                • One microphone input with phantom power for electret microphones
                                                                                                • Alert tone switch input for doorbells, fire alarms, security systems, etc
                                                                                                • 100V line input for PA system connection
                                                                                                • Fully automatic compressor-limiter
                                                                                                • Full 2Ω drive capability for increased coverage at higher frequencies
                                                                                                • Compatible with SigNET’s unique ‘outreach plate’ input extension system and all NHS hearing aids and any hearing aid with a T (telecoil)
                                                                                                • Microphone Impedance: 600Ω balanced/unbalanced
                                                                                                • Microphone Sensitivity: 2-5mV (-46db to -50db)
                                                                                                • Microphone Phantom: 12V
                                                                                                • Line Input impedance: 10kΩ balanced/unbalanced
                                                                                                • Line Sensitivity: 0dbv (300mV rms to 1.5V rms)
                                                                                                • 100V Line Input impedance: 200kΩ
                                                                                                • 100V Line Sensitivity: +40dbv
                                                                                                • Bandwidth: 40Hz to 8kHz
                                                                                                • Input dynamic range: 36dB
                                                                                                • Loop impedance: 0.2 to 2Ω
                                                                                                • Dimensions (WxHxD): 273x200x77mm
                                                                                                • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                Indhold

                                                                                                PDA200E 200m² induction loop amplifier, APM omni-directional plated microphone, 9m Belden cable and loop fitted sticker. (Loop cable IS NOT included)

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                AKx

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Plug Type

                                                                                                UK Type G

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85437090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):3.6
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark