Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

VSOP58438 - 

Signal Conditioner, 38 kHz, 2.7 V, 5.5 V, QFN, 8 Pins, -25 °C

VSOP58438 - Signal Conditioner, 38 kHz, 2.7 V, 5.5 V, QFN, 8 Pins, -25 °C

Billedet er vejledende. Se produktspecifikationen.

Producent:
VISHAY VISHAY
Producentens varenummer:
VSOP58438
Varenummer:
2251613
Teknisk datablad:
VSOP58438   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The VSOP58438 is a 38kHz Preamplifier designed for use in an IR receiver application together with a photo pin diode. It is a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand it is immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps is suppressed, there are no unwanted pulses at the output.
  • Narrow bandpassfilter for all common carrier frequencies
  • High immunity against DC light
  • Intelligent AGC to suppress disturbance from fluorescent lamps and CRTs
  • Low power consumption
  • Wide supply voltage range
  • High immunity against ripple on the supply voltage
  • Output active low
  • IC manufactured in CMOS technology

Applikationer

Security

Produktoplysninger

:
38kHz
:
2.7V
:
5.5V
:
QFN
:
8Pins
:
-25°C
:
85°C
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 3,61

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3,61
 
50+ kr 3,22
 
200+ kr 2,93
 
500+ kr 2,16
 
2000+ kr 1,92
 
5000+ kr 1,88
 
20000+ kr 1,84
 
30000+ kr 1,81