Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ULTIMAKER 2 GO. - 

3D Printer, Ultimaker 2 GO, UK Plug

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ULTIMAKER 2 GO.
Varenummer:
2768284
Se alle tekniske dokumenter

Produktoplysninger

:
3mm (2.85mm)
:
0.4mm
:
PLA
:
120mm x 120mm x 115mm
:
0.4 mm
:
300mm/s
:
240V
:
221W
:
SD Card, USB
:
AMF, OBJ, DAE, STL
:
Cura
:
Mac OS, Linux, Windows
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Small in size, but big in print quality, the Ultimaker 2 Go is the most powerful little 3D printer around. With durable packaging for safe travels and a free backpack add-on, it's great for makers on the go. Designed for life on the move, the Ultimaker 2 Go is incredibly lightweight and yet has all the accuracy and reliability of its larger siblings. Its intuitive software prepares everything for print in no time. And thanks to its size, it's all printed really fast too. We've also designed a special travel case to make it easy to carry.
  • Print Technology: Fused Filament Fabrication (FFF)
  • Build Volume: 120x120x115 mm
  • Print Surface: Glass plate with blue tape
  • Filaments: PLA, ABS, CPE
  • Filament Diameter: 2,85mm
  • Nozzle Diameter: 0,4mm
  • Layer Resolution: Up to 20 micron
  • Print Speed: 30-300mm/s
  • Precision: 12.5/12.5/5 micron
  • Operational Noise: 49dBA (average)
  • Desktop size: 258x250x287,5mm
  • Supplied Software: Cura
  • File Types: STL/OBJ/DAE/AMF
  • OS: Windows/Mac/Linux
  • Connectivity: stand alone SD card

Applikationer

Portable Devices

Indhold

Ultimaker 2 Go 3D printer, portable packaging with backpack add-on, hot end pack, 750g Ultimaker PLA, Power supply and cable, SD card, glass plate, blue tape, grease, hex wrenches, Calibration card, USB cable, software and user guide

Advarsler

Connectivity: stand alone SD card

Relaterede søgninger

Produceres ikke længere

kr 9.113,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 9.113,00
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
Spørgsmål og svar fra vores kunder