Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

GYPRO2300-EVB2 - 

Evaluation Board, GYPRO2300 Angular Rate Sensor, MEMS, Z-Axis, SPI

GYPRO2300-EVB2 - Evaluation Board, GYPRO2300 Angular Rate Sensor, MEMS, Z-Axis, SPI

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
GYPRO2300-EVB2
Varenummer:
2916927
Se alle tekniske dokumenter

Produktoversigt

The GYPRO-EVB2 breakout board is intended to easily and quickly perform characterizations of GYPRO2300 gyroscope with the Tronics Evaluation Tool. GYPRO-EVB2 was specially designed to be interfaced with an Arduino M0 board. The combination of GYPRO-EVB2 with the Arduino platform is ideally suited for tests with rate table over the temperature range [-40°C to +85°C]. The 3.3V and 5V compatibility for SPI communication also enables connecting the GYPRO-EVB2 with most of the acquisition systems and microcontrollers in the market.
  • Includes 1 gyroscope and external passive components
  • Plug and Play SPI interface, compatible with Arduino M0
  • RS422 and USB interface for Arduino boards
  • 3.3V and 5V compatibility for communication interface
  • Angular rate measurement around Z-axis (yaw sensor)
  • Digital 24-bit SPI output
  • Excellent bias instability of 0.8 °/h (Allan variance at room temperature)
  • Ultra-low RMS noise

Produktoplysninger

:
Sensor
:
Tronics
:
GYPRO2300
:
Angular Rate Sensor / Gyroscope
:
Evaluation Board GYPRO2300, Header Connectors (x5), Tronics USB Flash Drive, Software
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-07-19

Kontakt mig, når varen er på lager

kr 4.704,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 4.704,00