Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TS2GSDOM7H - 

Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

TS2GSDOM7H - Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TS2GSDOM7H
Varenummer:
2290247
Produktsortiment
SATA II Flash Module
Teknisk datablad:
TS2GSDOM7H   Datasheet
Se alle tekniske dokumenter

Produktoversigt

Serial-ATA is designed as a successor to the legacy SATA standard. The new standard is dedicated to achieve higher transfer rate with thinner cables and more reliable operation than Parallel ATA interface. SATA Flash Modules is perfect replacement storage device for PCs, Laptops, gaming systems, and handheld devices. Transcend's SATA Flash Module can be used in embedded computing or POS systems which can often be deployed into very harsh environments that are historically unfriendly to conventional hard drives. Its low-profile form factor also makes it ideal for use in thin clients, with the added benefits of low power consumption and silent operation. The SATA Flash Module's cable-free direct connection, small size, and lightweight design make it suitable for a wide variety of 3.0 Gb/s SATA interface applications. With high storage capacity and high-speed transfer rates, Transcend's SATA Flash Module offers solid-state industrial grade reliability while at the same time satisfying cap
  • Non volatile SLC flash memory offers industrial grade data retention
  • Built in ECC function assures high reliability of data transfer
  • Global wear levelling algorithm ensures maximum lifespan
  • Two year Limited warranty
  • Supports up to ultra DMA mode 4
  • Mechanical write protection switch
  • 7 pin female SATA connector with latch
  • Connect to motherboard directly without cable
  • Low power consumption
  • 3.3V/5V power supply

Applikationer

Consumer Electronics, Industrial, Embedded Design & Development, Medical, Communications & Networking

Produktoplysninger

:
2GB
:
Serial
:
-
:
SATA II Flash Module
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 349,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 349,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
5+ kr 342,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 335,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 328,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder