Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TS2GSDOM7H - 

FLASH MODULE,2GB, SATA, 7 PIN

TS2GSDOM7H - FLASH MODULE,2GB, SATA, 7 PIN

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TS2GSDOM7H
Varenummer:
2290247
Produktsortiment
SATA II Flash Module
Teknisk datablad:
TS2GSDOM7H Datasheet
Se alle tekniske dokumenter

Produktoversigt

Serial-ATA is designed as a successor to the legacy SATA standard. The new standard is dedicated to achieve higher transfer rate with thinner cables and more reliable operation than Parallel ATA interface. SATA Flash Modules is perfect replacement storage device for PCs, Laptops, gaming systems, and handheld devices. Transcend's SATA Flash Module can be used in embedded computing or POS systems which can often be deployed into very harsh environments that are historically unfriendly to conventional hard drives. Its low-profile form factor also makes it ideal for use in thin clients, with the added benefits of low power consumption and silent operation. The SATA Flash Module's cable-free direct connection, small size, and lightweight design make it suitable for a wide variety of 3.0 Gb/s SATA interface applications. With high storage capacity and high-speed transfer rates, Transcend's SATA Flash Module offers solid-state industrial grade reliability while at the same time satisfying cap
  • Non volatile SLC flash memory offers industrial grade data retention
  • Built in ECC function assures high reliability of data transfer
  • Global wear levelling algorithm ensures maximum lifespan
  • Two year Limited warranty
  • Supports up to ultra DMA mode 4
  • Mechanical write protection switch
  • 7 pin female SATA connector with latch
  • Connect to motherboard directly without cable
  • Low power consumption
  • 3.3V/5V power supply

Applikationer

Consumer Electronics, Industrial, Embedded Design & Development, Medical, Communications & Networking

Produktoplysninger

:
2GB
:
Serial
:
-
:
SATA II Flash Module
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Kontroller lager- og leveringstider
Flere produkter på lager i ugen, der starter den 03-12-18

Kontakt mig, når varen er på lager

kr 349,00 kr 349.00
Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris
1 + kr 349,00
5 + kr 342,00
10 + kr 335,00
50 + kr 328,00
No longer stocked:: No Longer Manufactured::
I restordre
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.