Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

VCA822ID . - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 168 MHz, -40 °C, 85 °C, ± 3.5V to ± 6V

VCA822ID . - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 168 MHz, -40 °C, 85 °C, ± 3.5V to ± 6V

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
VCA822ID .
Varenummer:
1755566

Produktoversigt

The VCA822ID is a DC-coupled wideband linear in V/V continuously variable voltage-controlled Gain Amplifier provides a differential input to single-ended conversion with a high-impedance gain control input used to vary the gain down 40dB from the nominal maximum gain set by the gain resistor (RG) and feedback resistor (RF). The internal architecture of the VCA822 device consists of two input buffers and an output current feedback amplifier stage integrated with a multiplier core to provide a complete variable gain amplifier (VGA) system that does not require external buffering. The maximum gain is set externally with two resistors, providing flexibility in designs. The maximum gain is intended to be set between +2 and +100V/V. Operating from ±5V supplies, the gain control voltage for the VCA822 device adjusts the gain linearly in V/V as the control voltage varies from +1 to 1V. The VCA822 device offers excellent gain linearity.
  • 0.1dB Gain flatness to 28MHz
  • 1700V/µs Slew rate
  • >40dB Adjustable gain
  • ±160mA High output current
  • Green product and no Sb/Br

Applikationer

Signal Processing, Industrial

Produktoplysninger

:
1Channels
:
1 Amplifier
:
168MHz
:
-40°C
:
85°C
:
± 3.5V to ± 6V
:
SOIC
:
14Pins
:
-
:
-
:
MSL 2 - 1 year
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

27 På lager

Leveres så længe lager haves

27 på lager til levering næste dag (UK lager)
kr 50,23

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 50,23
 
10+ kr 41,42
 
25+ kr 39,93
 
50+ kr 38,36
 
100+ kr 34,33
 
250+ kr 32,61
 
500+ kr 26,05