Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

UA733CN . - 

Video Amplifier, 1 Amplifiers, 200 MHz, 0.72 V/µs, 0 °C, 70 °C, 3.6 mA

UA733CN . - Video Amplifier, 1 Amplifiers, 200 MHz, 0.72 V/µs, 0 °C, 70 °C, 3.6 mA

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
UA733CN .
Varenummer:
1459450

Produktoversigt

The UA733CN is a Monolithic Two-stage Video Amplifier with differential inputs and differential outputs. Internal series-shunt feedback provides wide bandwidth, low phase distortion and excellent gain stability. Emitter-follower outputs enable the device to drive capacitive loads and all stages are current-source biased to obtain high common-mode and supply-voltage rejection ratios. Fixed differential amplification of 10, 100 or 400V/V may be selected without external components or amplification may be adjusted from 10 to 400V/V by the use of a single external resistor connected between 1A and 1B. No external frequency-compensating components are required for any gain option. The device is particularly useful in magnetic-tape or disc-file systems using phase or NRZ encoding and in high-speed thin-film or plated-wire memories. Other applications include general-purpose video and pulse amplifiers where wide bandwidth, low phase shift and excellent gain stability are required.
  • 250kR Input resistance
  • Selectable nominal amplification of 10, 100 or 400
  • No frequency compensation required
  • Green product and no Sb/Br

Applikationer

Imaging, Video & Vision

Produktoplysninger

:
1Amplifiers
:
200MHz
:
0.72V/µs
:
0°C
:
70°C
:
3.6mA
:
± 6V
:
DIP
:
14Pins
:
Differential
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

34 På lager

Leveres så længe lager haves

34 på lager til levering næste dag (Liege lager)
kr 9,48

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 9,48
 
25+ kr 8,21
 
50+ kr 7,27
 
100+ kr 6,32
 
250+ kr 5,96
 
500+ kr 5,58
 
1000+ kr 4,41
 
2500+ kr 3,85