Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TSC2020EVM - 

EVALUATION MODULE, SENSOR

TSC2020EVM - EVALUATION MODULE, SENSOR
TSC2020EVM - EVALUATION MODULE, SENSOR

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TSC2020EVM
Varenummer:
2379716

Produktoversigt

The TSC2020EVM is an evaluation module for TSC2020 resistive multiple touch screen controller (TSC). The evaluation module allows direct evaluation of the TSC2020 performance and operating characteristics, in addition to rapid software development and system prototyping. The TSC2020 device works with a supply voltage as low as 1.6V that can be supplied by a single cell battery. The TSC2020 contains a complete, ultra low power, 12bit, analog to digital converter (ADC) including sensor drivers and the control logic to measure touch pressure. Unlike other resistive touch screen controllers, the TSC2020 is capable of detecting at least three touches simultaneously and delivers a very low power standby touch detection scheme. This flexibility allows for many new applications that require multiple touches but must remain at low power. The TSC2020 supports the I2C serial bus and data transmission protocol for all three defined modes standard, fast, and high speed.
  • Full featured evaluation board for the TSC2020 resistive multiple touch screen controller (MTSC)
  • Modular design allows the use of a variety of DSPs and microcontroller interfaces
  • Analog i/p sources can be applied directly to board terminals on the top and bottom of the EVM board
  • Convenient test points for probing I²C, /PENIRQ, /RESET and multiple touch screen signals
  • Power for the TSC2020EVM can be supplied from an external power supply connected to the EVM

Applikationer

Portable Devices, Audio, Consumer Electronics

Advarsler

This evaluation module can be operated within 0V to 3.6V input range and 0V to 3.6V output range. Exceeding the specified input range may cause unexpected operation or irreversible damage to the EVM.

Produktoplysninger

:
Sensor
:
Texas Instruments
:
TSC2020
:
Touch Screen Controller
:
Eval Board TSC2020
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 561,80

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 561,80