Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

TSB12LV32PZ .

IEEE 1394 Driver, PHY/Link Layer Controller, 400Mbps, 3.135V to 3.465V, LQFP-100

TEXAS INSTRUMENTS TSB12LV32PZ .
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TSB12LV32PZ .
Varenummer:
2335676

Alternativer til TSB12LV32PZ .

Sammenlign de valgte produkter (0) Vis alle lignende produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Lagerstatus
Pris for
Antal

Produktoversigt

The TSB12LV32PZ is a high-performance general-purpose Link-layer Controller (LLC) with the capability of transferring data between the 1394 Phy-link interface, an external host controller and an external device connected to the data-mover port (local bus interface). The 1394 Phy-link interface provides the connection to a 1394 physical layer device and is supported by the LLC. The LLC provides the control for transmitting and receiving 1394 packet data between the microcontroller interface and the Phy-link interface via internal 2Kbyte FIFOs at rates up to 400Mbps. The TSB12LV32 transmits and receives correctly formatted 1394 packets, generates and detects the 1394 cycle start packets, communicates transaction layer transmit requests to the Phy and generates and inspects the 32-bit cyclic redundancy check (CRC).
  • Compatible with Texas Instruments physical layer controllers (Phys)
  • Supports the Texas Instruments bus holder galvanic isolation barrier
  • Glueless interface to 68000 and ColdFire microcontrollers
  • microprocessors
  • Supports ColdFire burst transfers
  • Green product and no Sb
  • Br

Applikationer

Industrial, Computers & Computer Peripherals, Signal Processing

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
PHY / Link Layer Controller

:
400Mbps

:
3.135V

:
3.465V

:
LQFP

:
100Pins

:
0°C

:
70°C

:
-

:
MSL 3 - 168 hours

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (0)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Lagerføres ikke længere

kr 92,05

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 92,05
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 80,09
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 75,95
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 71,80
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 67,65
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
250+ kr 55,29
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --