Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

TPS84620RUQR

DC/DC POL Converter, Adjustable, Buck, 480 kHz, 4.5 V to 14.5 V in, 1.2 V to 5.5 V/6 A out, BQFN-47

TEXAS INSTRUMENTS TPS84620RUQR
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPS84620RUQR
Varenummer:
3123093

Produktoversigt

The TPS84620RUQR is an easy-to-use synchronous buck Integrated Power Solution that combines a 6A DC/DC converter with power MOSFETs, an inductor and passives into a low profile. This total power solution allows as few as 3 external components and eliminates the loop compensation and magnetic part selection process. It is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and excellent power dissipation with thermal impedance of 13°C/W junction to ambient. The device delivers the full 6A rated output current at 85°C ambient temperature without airflow. It offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering performance DSPs and FPGAs.
  • Complete integrated power solution allows small footprint, low-profile design
  • Synchronizes to an external clock
  • Adjustable slow-start
  • Output voltage sequencing/tracking
  • Power good output
  • Programmable undervoltage lockout
  • Output overcurrent protection
  • Over temperature protection
  • Pre-bias output start-up
  • Adjustable switching frequency
  • 96% Efficiencies
  • Green product and no Sb/Br

Applikationer

Communications & Networking, Automation & Process Control, Test & Measurement, Medical, Power Management, Imaging, Video & Vision

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
-

:
4.5V

:
14.5V

:
1 Output

:
BQFN

:
47Pins

:
6A

:
1.2V

:
5.5V

:
480kHz

:
Synchronous Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller
Emballagetype Klippet bånd

343 På lager Brug for flere?

Bestil inden kl. 18:00

Hos dig næste arbejdsdag

kr 94,85

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each (Supplied on Cut Tape)
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 94,85
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 82,77
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 79,29
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 74,62
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 69,88
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --
*Bemærk:Hvis du har valgt en re-reeled vare, vil et gebyr på kr 35,00 blive pålagt."
Re-reeling er en brugertilpasset løsning, som er tilgængelig for cut tape-varer, hvor ordremængden overstiger null
Bemærk: Forsendelser i forbindelse med forskellige emballagemuligheder sendes muligvis fra et eksternt lager. Se oplysningerne om levering og leveringstid for hver emballagemulighed.