Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

TPS76901DBVT

LDO Voltage Regulator, Adjustable, 2.7 V to 10 V in, 71 mV drop, 1.2 V to 5.5 V/100 mA, SOT-23-5

TEXAS INSTRUMENTS TPS76901DBVT
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPS76901DBVT
Varenummer:
3122538

Produktoversigt

The TPS76901DBVT is a low-dropout Linear Regulator offers the benefits of low dropout voltage, ultralow-power operation. This regulator features low dropout voltages and ultralow quiescent current compared to conventional LDO regulator. The device is ideal for micro-power operations and where board space is at a premium. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low, typically 71mV at 100mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow and is stable over the entire range of output load current. It is intended for use in portable systems, the ultralow-dropout voltage feature and ultralow-power operation result in a significant increase in system battery operating life.
  • Overcurrent limitation
  • Only 17µA quiescent current at 100mA
  • 1µA Quiescent current in standby mode
  • Green product and no Sb/Br

Applikationer

Power Management, Industrial, Portable Devices

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Adjustable

:
2.7V

:
10V

:
-

:
1.2V

:
5.5V

:
100mA

:
71mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (0)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller
Emballagetype Klippet bånd
  Yderligere emballagemuligheder er tilgængelige
Re-reel (minimum 100/rulle):3122538RL Kontroller lagerbeholdning

Fås til restordre

Yderligere lagre til rådighed med leverandørens leveringstider der er ca. 12-12-22

Kontakt mig, når varen er på lager

kr 10,07

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each (Supplied on Cut Tape)
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 10,07
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 7,61
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 6,91
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 6,22
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
250+ kr 5,81
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --
1 (Klippet bånd 3122538) x 10,07 = kr 10,07
Total: kr 10,07
For det bestilte antal vil en del eller hele ordren være i restordre. Se "Se lager og leveringstider" for at få mere at vide.
Vælg emballageløsning
*Bemærk:Hvis du har valgt en re-reeled vare, vil et gebyr på kr 35,00 blive pålagt."
Re-reeling er en brugertilpasset løsning, som er tilgængelig for cut tape-varer, hvor ordremængden overstiger 100
Bemærk: Forsendelser i forbindelse med forskellige emballagemuligheder sendes muligvis fra et eksternt lager. Se oplysningerne om levering og leveringstid for hver emballagemulighed.