Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TPA6139A2EVM - 

Evaluation Module, TPA6139A2 DirectPath™ 25mW Headphone Amplifier, Pop Free

TPA6139A2EVM - Evaluation Module, TPA6139A2 DirectPath™ 25mW Headphone Amplifier, Pop Free

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPA6139A2EVM
Varenummer:
2379369

Produktoversigt

The TPA6139A2EVM is a TPA6139A2 customer evaluation module demonstrates the capabilities and operation of the TPA6139A2PW integrated. The TPA6139A2PW is a 25mW Pop Free stereo Head Phone driver designed to reduce component count, board space and cost. It is ideal for single supply electronics where size and cost are critical design parameters. The TPA6139A2 is capable of driving 25mW into 32ohm and 2Vms into a 600ohm load. DIRECTPATH also allows the removal of the costly output DC blocking capacitors. The device has fixed gain single ended inputs with a gain select pin. Using a single resistor on this pin, the designer can choose from 13 internal programmable gain settings to match the line driver with the Codec output level. It also reduces the component count and board space. Headphone outputs have ±8kV HBM ESD protection enabling a simple ESD protection circuit. The TPA6139A2 has built in active mute control with more that 80dB attenuation for pop free mute on/off control.
  • Two channel evaluation module (Double sided, plated through PCB layout)
  • Active mute with more than 80dB attenuation
  • 25mW into 600R load
  • Single ended input and output
  • Short circuit and thermal protection
  • Populated EVM board
  • The TPA6139A2EVM is a complete, stand alone audio board

Applikationer

Audio, Portable Devices, Consumer Electronics

Advarsler

This EVM should be operated within the input voltage range of 3V to 3.6V and the output voltage range of 3V to 3.6V. Exceeding the specified input voltage range may cause damage to the EVM.

Produktoplysninger

:
Texas Instruments
:
TPA6139A2
:
Amplifier
:
Headphone Amplifier
:
Board, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 725,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 725,00