Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TPA3244EVM . - 

Evaluation Board, TPA3244 60W Stereo/110W Peak PurePath™ Ultra-HD Audio Class-D Amplifier

TPA3244EVM . - Evaluation Board, TPA3244 60W Stereo/110W Peak PurePath™ Ultra-HD  Audio Class-D Amplifier

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPA3244EVM .
Varenummer:
2690248

Produktoversigt

The TPA3244EVM from Texas Instruments is a 60W stereo / 110W peak PurePath ultra-HD analogue-in audio class-D pad-down module. The TPA3244EVM PurePath Ultra HD evaluation module demonstrates the TPA3244DDW IC. The TPA3244DDW is a high performance class D amplifier that enables true premium sound quality with high efficiency class D technology. It features an advanced integrated feedback design and high speed gate driver error correction (PurePath ultra HD) which enables ultra low distortion across the audio band and superior audio quality. This EVM supports 2 BTL (stereo 2.0) output channels, 1 PBTL (mono 0.1) output channel, 1 BTL plus 2 SE (2.1) output channels and 4 SE (4.0) output channels configurations. The NE5532 is a high performance audio op amp designed to allow TPA3244DDW operation with differential or single ended input signals to the EVM with differential inputs yielding the optimal performance.
  • Stereo PurePath ultra HD evaluation module
  • Self contained protection system (short circuit, clip and thermal)
  • Standard 4VRMS differential input or 2V single-ended line input
  • BTL, PBTL and SE output configurations support
  • Double-sided, plated through, 2oz cu 4 layer PCB layout
  • Frequency adjust and oscillator sync interface
  • Single supply voltage range from 14V to 31.5V

Applikationer

Audio

Produktoplysninger

:
Texas Instruments
:
TPA3244
:
Audio
:
Audio Power Amplifier - Class D
:
Eval Board TPA3244
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 1.157,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.157,00