Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TPA3132D2EVM . - 

Evaluation Module, TPA3132D2 25W Filter-Free Class-D Stereo Amplifier, Stereo and Mono Modes

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPA3132D2EVM .
Varenummer:
2377517

Produktoversigt

The TPA3132D2EVM is an evaluation module for the evaluation of TPA3132D2 class D speaker amplifier IC for driving speakers with output power of 2x25W into 8ohm. The TPA3132D2 operates heat sink free with cooling to the PCB through the PowerPAD package. The TPA3132 has an advanced oscillator/PLL circuit which employs a multiple switching frequency option to avoid AM interference. A master/slave option makes it possible to synchronize multiple devices. The TPA3132D2 is fully protected against faults with short circuit protection and thermal protection as well as overvoltage, under voltage and DC protection. The TPA3132D2 is fully protected against faults with short circuit protection and thermal protection as well as overvoltage, under voltage and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.
  • 25W output into a 8ohm load at 19V and 10% THD+N
  • Low shutdown current of 32uA
  • Wide voltage range from 4.5V to 26V
  • Multiple switching frequencies
  • Stereo and mono modes
  • Automotive load dump compliant
  • Multiple switching frequencies
  • Programmable power limit
  • Single power supply reduces component count
  • Integrated self protection circuits

Applikationer

Consumer Electronics, Portable Devices, Audio

Fodnoter

This is not a finished electrical equipment and not intended for consumer use.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Texas Instruments
:
TPA3132D2
:
Amplifier
:
Audio Power Amplifier - Class D
:
Eval Board TPA3132D2
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.088,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.088,00