Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TPA3131D2EVM - 

Evaluation Module, TPA3131D2 7W Filter-Free Class-D Stereo Amplifier, Stereo and Mono Modes

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPA3131D2EVM
Varenummer:
2377516

Produktoversigt

The TPA3131D2EVM is an evaluation module for TPA3131D2 class D speaker amplifier. The TPA3131D2 is a efficient, stereo digital amplifier power stage for driving speakers with up to 2x42W/4ohm peak power. This speaker amplifier is heatsink free with cooling to PCB through the bottom side PowerPAD with sustained output power from 2x4W/8ohm. The TPA3131D2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences, this is achieved together with an option of master/slave option, making it possible to synchronize multiple devices. It is fully protected against faults with short circuit protection and thermal protection as well as overvoltage, undervoltage and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.
  • Wide voltage range from 4.5V to 26V
  • Automotive load dump compliant
  • Efficient class D operation
  • Multiple switching frequencies
  • Feedback power stage architecture with high PSRR reduces PSU requirements
  • Programmable power limit
  • Stereo and mono mode with single filter mono configuration
  • Single power supply reduces component count
  • Integrated self protection circuits
  • Up to 1.2MHz switching frequency

Applikationer

Audio, Consumer Electronics, Portable Devices

Fodnoter

This is not a finished electrical equipment and not intended for consumer use.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Texas Instruments
:
TPA3131D2
:
Amplifier
:
Audio Power Amplifier - Class D
:
Eval Board TPA3131D2
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

1 På lager

1 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 08-07-19

kr 978,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 978,00