Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TPA3123D2EVM - 

Evaluation Module, TPA3123D2 25W Class-D Single Stereo Audio Power Amplifier

TPA3123D2EVM - Evaluation Module, TPA3123D2 25W Class-D Single Stereo Audio Power Amplifier

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPA3123D2EVM
Varenummer:
2379362

Produktoversigt

The TPA3123D2EVM is a TPA3123D2 evaluation module consists of a single 25W, class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that are used to directly drive speakers with an external analog audio source as the input. The TPA3123D2 can drive stereo speakers as low as 4R . The efficiency of the TPA3123D2 eliminates the need for an external heat sink when playing music. The gain of the amplifier is controlled by two gain select pins. The gain selections are 20dB, 26dB, 32dB, 36dB. The patented start up and shut down sequences minimize pop noise in the speakers without additional circuitry.
  • 25W/ch into a 4R load from a 27V Supply
  • 20W/ch into a 4R load from a 24 V Supply
  • Operates from 10V to 30V
  • Efficient class-D operation eliminates need for heat sinks
  • Four selectable, fixed gain settings
  • Internal oscillator (No external components required)
  • Single ended analog inputs
  • Thermal and short circuit protection with auto recovery
  • Space saving surface mount 24 Pin TSSOP Package
  • Pin to pin compatible with TPA3120D2

Applikationer

Audio, Portable Devices, Consumer Electronics

Produktoplysninger

:
Texas Instruments
:
TPA3123D2
:
Amplifier
:
Audio Power Amplifier - Class D
:
Board Only
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 658,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 658,00
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
Spørgsmål og svar fra vores kunder