Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TPA3118D2EVM . - 

Evaluation Module, TPA3118D2 Stereo Class D Audio Amplifier, SpeakerGuard™

TPA3118D2EVM . - Evaluation Module, TPA3118D2 Stereo Class D Audio Amplifier, SpeakerGuard™

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPA3118D2EVM .
Varenummer:
2334182

Produktoversigt

The TPA3118D2EVM evaluation module consists of TPA3118D2 a single 30W, Class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that can be used to directly drive a speaker with an external analog audio source as the input. The evaluation module default output filter configuration supports LC filter operation, but can easily be configured to support filter free operation. The evaluation module can also be configured as a 60W, Class-D mono audio power amplifier. Designers can quickly evaluate the sound quality and verify specifications in their application with the evaluation module.
  • Efficient class-D operation
  • Support for filter free operation
  • Speaker guard speaker protection circuitry
  • Four selectable, fixed gain settings
  • 4.5V to 26V wide operating voltage
  • 400KHz to 1.2MHz wide switching rates
  • Switching rate can be synched to an external clock source
  • AM Avoidance
  • Thermal and short circuit protection with auto recovery feature

Applikationer

Audio, Automotive, Consumer Electronics

Advarsler

Failure to observe ESD handling procedures may result in damage to EVM components.

Produktoplysninger

:
Texas Instruments
:
TPA3118D2
:
Amplifier
:
Audio Power Amplifier - Class D
:
Eval Board TPA3118D2
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

1 På lager

Leveres så længe lager haves

1 på lager til levering næste dag (UK lager)
kr 1.164,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.164,00