Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TPA3116D2EVM . - 

Evaluation Module, TPA3116D2 50W Class D Stereo Audio Power Amplifier

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPA3116D2EVM .
Varenummer:
2334181

Produktoversigt

The TPA3116D2EVM is an evaluation module for TPA3116D2, a single 50W, Class-D, stereo audio power amplifier, complete with a small number of external components mounted on a circuit board that can be used to directly drive a speaker with an external analog audio source as the input. The EVM's default output filter configuration supports LC filter operation, but can easily be configured to support filter free operation or micro inductors. The evaluation module can also be configured as a 100W, Class-D mono audio power amplifier. Designers can quickly evaluate the sound quality and verify specifications in their application with the evaluation module.
  • Efficient Class-D operation
  • Support for filter free operation
  • SpeakerGuardTM speaker protection circuitry
  • Four selectable, fixed gain settings
  • Wide operating voltage from 4.5V to 26V
  • Wide switching rates from 400KHz to 1.2MHz
  • Switching rate can be synched to an external clock source
  • AM avoidance
  • Thermal and short circuit protection with auto recovery feature

Applikationer

Audio, Consumer Electronics, Automotive, Portable Devices

Advarsler

Failure to observe ESD handling procedures can result in damage to EVM components.

Produktoplysninger

:
Texas Instruments
:
TPA3116D2
:
Amplifier
:
Audio Power Amplifier - Class D
:
Eval Board TPA3116D2
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

2 På lager

Leveres så længe lager haves

2 på lager til levering næste dag (UK lager)
kr 1.343,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.343,00