Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TPA3106D1EVM - 

Evaluation Module, TPA3106D1 40W Class-D Stereo Audio Power Amplifier, Differential Inputs

TPA3106D1EVM - Evaluation Module, TPA3106D1 40W Class-D Stereo Audio Power Amplifier, Differential Inputs

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPA3106D1EVM
Varenummer:
2379359

Produktoversigt

The TPA3106D1EVM is a TPA3106D1 evaluation module, The TPA3106D1 is a single 40W, class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that can be used to directly drive speakers with an external analog audio source as the input. The gain of the amplifier is controlled by two gain select pins. The gain selections are 20dB, 26dB, 32dB, 36dB. The outputs are fully protected against shorts to GND, VCC, and output to output shorts with an auto recovery feature and monitor output.
  • 40W Into an 8R load from a 24V supply
  • Operates from 10V to 26V
  • Efficient Class-D Operation eliminates the need for heat sinks
  • Four selectable, fixed gain settings
  • Differential inputs
  • Thermal and short circuit protection with auto recovery feature
  • Clock output for synchronization with sink when playing music

Applikationer

Audio, Portable Devices, Multimedia, Hobby & Education

Produktoplysninger

:
Texas Instruments
:
TPA3106D1
:
Audio, Video
:
Audio Power Amplifier - Class D
:
Eval Board TPA3106D1
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 992,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 992,00