Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TPA2100P1EVM - 

Evaluation Module, TPA2100P1 Mono Class D Audio Amplifier, 10V Boost Converter

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TPA2100P1EVM
Varenummer:
2334178

Produktoversigt

The TPA2100P1EVM is an evaluation module for TPA2100P, a mono Class-D amplifier with built in 10V boost converter designed for piezo and ceramic speakers. The TPA2100P1 drives up to 19VPP mono bridge tied load (BTL) from a 2.5V power supply at less 1 percent total harmonic distortion plus noise (THD+N). The TPA2100P1 is available in a WCSP package.
  • Integrated DC to DC converter generates 10V supply
  • No external schottky diode required
  • Integrated audio input low pass filter
  • Small boost converter inductor
  • Supply voltage range from 2.5V to 5.5V
  • Selectable gain of 12dB, 16dB, and 24dB
  • Independent shutdown control for the boost converter and the audio amplifier
  • 8ms fast startup time
  • 5.5mA low supply current
  • Short circuit and thermal protection

Applikationer

Audio, Communications & Networking, Portable Devices, Imaging, Video & Vision

Advarsler

It is important to operate this EVM within the input voltage range of -0.3V to 6V and the output voltage range of -0.3V to Vdd 3V. Exceeding the specified input range may cause damage to the EVM.

Produktoplysninger

:
Texas Instruments
:
TPA2100P1
:
Audio
:
Audio Power Amplifier - Class D
:
Eval Board TPA2100P1
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 341,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 341,00