Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TMP468EVM . - 

Evaluation Board, TMP468 Temperature Sensor IC, ±0.75°C Accuracy, Multi-Channel Remote

TMP468EVM . - Evaluation Board, TMP468 Temperature Sensor IC, ±0.75°C Accuracy, Multi-Channel Remote

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TMP468EVM .
Varenummer:
2690247

Produktoversigt

The TMP468EVM from Texas Instruments is a TMP468 9 channel (8 remote and 1 local), high-accuracy temperature sensor evaluation board. The TMP468 device is a high-accuracy, low-power, 8-channel remote temperature sensor with a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, or substrate thermal transistors or diodes that are integral parts of microprocessors, microcontrollers or FPGAs. The TMP468EVM has a breakable PCB which offers flexibility in evaluation, design and prototyping.
  • 8 channel I2C remote temp sensing (accuracy ±0.75°C)
  • Breakable PCB allows for breadboard compatibility
  • Series resistance cancellation
  • 13bit resolution (0.0625°C)

Applikationer

Sensing & Instrumentation

Indhold

TMP468EVM PCB test board, USB cable extender.

Produktoplysninger

:
Sensing - Temperature
:
Texas Instruments
:
TMP468
:
Temperature Sensor
:
Evaluation Board TMP468, USB Cable Extender
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

3 På lager

Leveres så længe lager haves

3 på lager til levering næste dag (UK lager)
kr 533,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 533,00