Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TMP102EVM - 

Evaluation Module, TMP102 Low Power Digital Temperature Sensor, Simple Software Interface

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TMP102EVM
Varenummer:
2211937

Produktoversigt

TMP102EVM is an evaluation module for TMP102 a digital output temperature sensor capable of reading temperatures to 12bits of resolution. The TMP102 uses a two wire I2C and SMBus interface that allows up to four devices on one bus. The TMP102 is ideal for extended temperature measurement, and is also specified to operate between -40°C and +125°C. The evaluation module is a platform for evaluating the performance of the TMP102 under various signal, reference, and supply conditions.
  • Low power digital temperature sensor
  • TMP102 uses a two wire I2C and SMBus interface that allows up to four devices on one bus
  • Compact size similar to a memory stick
  • USB interface hardware and software makes evaluation simple
  • Includes extension cables

Applikationer

Industrial, Test & Measurement, Medical, Sensing & Instrumentation, Power Management, Portable Devices

Indhold

TMP102EVM PCB Test Board , SM-USB-DIG Platform PCB , USB Extender Cable , 10 pin Connector Ribbon Cable, User's Guide CD-ROM

Advarsler

Many of the components on the EVM are susceptible to damage by ESD. Customers are advised to observe proper ESD handling precautions when unpacking and handling the EVM.

Produktoplysninger

:
Sensor
:
Texas Instruments
:
TMP102
:
Temperature Sensor
:
Evaluation Board INA219, 10 Position Ribbon Extension Cable, USB Cable, CD
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

1 På lager

Leveres så længe lager haves

1 på lager til levering næste dag (Liege lager)
kr 361,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 361,00