Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TMP007EVM - 

Evaluation Module, TMP007 Infrared Thermopile Sensor, Integrated Math Engine

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TMP007EVM
Varenummer:
2443085

Produktoversigt

TMP007 is an infrared thermopile sensor that measures the temperature of an object in a contactless manner. The integrated thermopile absorbs the infrared energy emitted from the object which appears in the sensor's field of view. The thermopile voltage is digitized and provided as an input to the integrated math processor, along with the local die temperature. The processor then computes the corresponding object temperature. Default Seebeck coefficient and thermal transient coefficients are encoded into the processor. System calibration values can be programmed and stored in the built-in non-volatile memory as user-inputs for improved accuracy. An alert function is available and can be programmed in comparator or interrupt mode. The TMP007EVM consists of two PCBs; the SM-USB-DIG which communicates with the computer, provides power, and sends and receives appropriate digital signals. The second board is the TMP007 Test Board, which contains the TMP007 and its support circuitry.

Produktoplysninger

:
Sensing - Temperature
:
Texas Instruments
:
TMP007
:
Temperature Sensor
:
Eval Board TMP007, SM-USB-DIG Board, USB Drive with TMP007 GUI Software
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

17 På lager

2 på lager til levering næste dag (Liege lager)
15 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 15-07-19

kr 687,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 687,00