Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TMP006EVM - 

Evaluation Module, TMP006 Infrared Thermopile Contactless Temperature Sensor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TMP006EVM
Varenummer:
1909470

Produktoversigt

The TMP006EVM is an evaluation module for TMP006, the first in a series of temperature sensors that measure the temperature of an object without the need to make contact with the object. This sensor uses a thermopile to absorb the infrared energy emitted from the object being measured and uses the corresponding change in thermopile voltage to determine the object temperature. The TMP006 can accurately detect signals in almost the entire 180° field of view of the sensor. The final calculated target object temperature is an integration of all of the signals present in the sensor field of view. Therefore, the ability of the TMP006 to accurately calculate the temperature of a target depends on ability of the IR sensor to capture the majority of its signal from the target. This capture effectiveness, in turn, depends on two factors: the angle of incidence and the distance of the TMP006 from the target.
  • TMP006 specific PCB layout
  • TMP006 temperature sensor that measures temperature of an object without the contact of an object
  • TMP006 object temperature calculations
  • All required support circuitry
  • Extension cable for insertion into user's systems
  • TMP006 device with the required specific PCB layout and some simple support circuitry

Applikationer

Sensing & Instrumentation, Test & Measurement, Power Management

Indhold

TMP006EVM test board, SM-USB-DIG platform controller, USB Extension Cable, Ribbon type extension cable, Software CDROM

Advarsler

ESD Sensitive

Produktoplysninger

:
Sensing - Temperature
:
Texas Instruments
:
TMP006
:
Temperature Sensor
:
Board, User Guide, CD, USB Extension Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

10 På lager

6 på lager til levering næste dag (Liege lager)
4 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 562,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 562,00