Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TMDXRM48HDK - 

RM48L, HERCULE, CC STUDIO, DEV KIT

TMDXRM48HDK - RM48L, HERCULE, CC STUDIO, DEV KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TMDXRM48HDK
Varenummer:
2008711

Produktoversigt

The TMDXRM48HDK is an Hercules development kit for RM48L952, a high performance microcontroller family for safety systems. The RM48L952 device integrates the ARM Cortex-R4F floating point CPU which offers an efficient 1.66DMIPS/MHz, and has configurations which can run up to 220MHz, providing up to 365DMIPS. The device supports the little endian [LE] format. The RM48L952 device has 3MB of integrated flash and 256KB of data RAM with single bit error correction and double bit error detection. The flash memory on this device is a non-volatile, electrically erasable and programmable memory implemented with a 64bit wide data bus interface. The Hercules development kit is designed to work with code composer studio and other third party ARM IDEs. The IDE communicates with the board through the embedded emulator or an external JTAG emulator.
  • A Hercules RM48L952 337pin BGA microcontroller
  • Integrated USB JTAG Emulator (XDS100v2)
  • On board SCI to PC serial communication
  • RJ45 10/100 Ethernet interface
  • Access to signal pin test points
  • LEDs, temp sensor and light sensor
  • CAN transceivers (SN65HVDA541Q1) and screw terminal blocks
  • MIPI connector for 32bit ETM Trace
  • USB-A host interface and USB-B device interface
  • External high speed emulation via JTAG

Indhold

RM48L950 Development board, 12V power supply with power adapters for US, or Europe, Type A to mini B USB cable for using on board XDS100V2 JTAG emulator, Ethernet cable, Flashlight for light sensor demo, CCS DVD.

Produktoplysninger

:
Texas Instruments
:
32bit
:
ARM, Cortex
:
ARM
:
Cortex-R4F
:
RM48L950
:
RM48L950 Development Board, Power Supply, USB & Ethernet Cables, Software Installation DVD
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 1.825,46

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.825,46