Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TMDXDOCK28075 - 

Evaluation Board, F28075 Piccolo controlCARD, 120MHz Floating Point CPU, Micro-USB

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TMDXDOCK28075
Varenummer:
2465064

Produktoversigt

The TMDXDOCK28075 is an Experimenter's Kit features the 32-bit floating point Piccolo F28075 microcontroller. The Piccolo F2807x MCUs provide an advanced integrated architecture for control applications with a blazing C28x CPU, new hardware accelerators like the trigonometric math unit (TMU) and viterbi complex unit (VCU) a parallel co-processor with the control law accelerator (CLA) and many distinguished analogue peripherals. This kit is ideal for initial device exploration, software development and debug. The kit includes a TMDXCNCD28075 controlCARD with the F28075 MCU, a docking station with onboard USB JTAG emulation enabling access to all controlCARD signals, a breadboard area and RS-232 and JRAG connectors. The controlCARD is a complete board level module that utilizes the HSEC form factor. The kit includes all hardware and cables necessary to quickly get started with evaluation and development of the F28075 MCU.
  • Isolated USB JTAG interface (XDS100v2)
  • Micro-USB communication interface
  • 180-pin HSEC interface
  • Single 5V power rail for full operation
  • Docking station baseboard allows easy probing of the microcontrollers key signals
  • Full open source software examples and hardware files for download in controlSUITE
  • Free download of the latest version of code composer studio™ IDE

Applikationer

Test & Measurement, Industrial

Indhold

Board, Piccolo TMDXCNCD28075 controlCARD, Docking station, 2x Mini-B USB cables, 1x Micro-B USB cable and Code composer studio (CCS) integrated development environment (IDE).

Produktoplysninger

:
Texas Instruments
:
32bit
:
Piccolo
:
C2000
:
-
:
TMS320F28075
:
Piccolo TMDXCNCD28075 controlCARD, Docking Station, 2 x Mini-B USB & 1 x Micro-B USB Cables
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til TMDXDOCK28075

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     

Styk

1+ kr 1.561,00  

Vare med begrænsninger Tilføj

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

Tilgængelige alternativer

2617095 - Experimenter Kit, C2000 Delfino™ TMS320F28379D MCU, Breadboard Area, Header Pins

Se alle alternativer/anbefalinger
kr 1.271,15

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.271,15
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
Spørgsmål og svar fra vores kunder