Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TMDX570LC43HDK - 

Development Board, TMS570LC4357 16/32Bit MCU, USB J-TAG Debug & SCI-to-PC Serial Communication

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TMDX570LC43HDK
Varenummer:
2428996

Produktoversigt

The TMDX570LC43HDK is a Hercules Development Kit ideal for getting started on development with the Hercules TMS570LC4357 high-performance safety microcontrollers. The kit is comprised of a development board, a DC power supply, a mini-B USB cable, an Ethernet cable and a software installation DVD that includes Code Composer Studio IDE. Hercules safety MCU Demos, Halogen, the diagnostics library, HET IDE, math library and demo software are all available for download in the software and development tools tables below. The development board features an on-board XDS100v2 JTAG emulator along with access to the MCU's communication interfaces and all peripheral pins.
  • On-board USB XDS100v2 JTAG debug
  • On-board SCI-to-PC serial communication
  • External high-speed emulation via JTAG
  • Access to signal pin test points
  • LEDs, temperature sensor and light sensor
  • CAN transceivers
  • RJ45 10/100 Ethernet interface

Applikationer

Embedded Design & Development

Produktoplysninger

:
Texas Instruments
:
16 / 32bit
:
TMS570LC43x
:
ARM
:
Cortex-R5F
:
TMS570LC4357
:
Dev Board TMS570LC4357, Cables & Accessories, CCStudio v6.x IDE C/C++, Flashlight, Quick Start Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 1.372,32

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.372,32