Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TMDSDSK33-0E - 

33, AUDIO, EU CORD, DEV KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TMDSDSK33-0E
Varenummer:
1693869

Produktoversigt

TMDSDSK33-0E is a TMS320VC33 DSK that is built using a state of the art low power and low cost 150 MegaFlop TMS320VC33. The board is further supported by a 48Khz stereo 20 bit codec with 2 on board microphones, external SRAM, external FeRAM boot flash and CPLD logic. The new software applications and demos run under all Windows platforms (older C31 DSK applications are supported but Win9x only). Applications can also now be created in less time using the included TI-COFF optimizing C compiler.
  • TMS320VC33 DSP is a 32bit, floating-point processor in 0.18µm four-level-metal CMOS technology
  • PCM3003, 20 bit, 48KHz stereo codec
  • 2 electret microphones
  • 1Mb external SRAM
  • Non-Volatile FeRAM Boot Memory
  • DSK3DW Debugger/Editor
  • Power/PWM Bi-colour LED indicator
  • High speed parallel port communication with PC

Applikationer

Signal Processing, Test & Measurement, Embedded Design & Development

Produktoplysninger

:
Texas Instruments
:
32bit
:
TMS320C3x
:
C5000
:
C5000
:
TMS320VC
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 901,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 901,00