Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TLV320DAC3203EVM-K . - 

Evaluation Module, TLV320DAC3203 Stereo Audio Digital to Analogue Converter, USB Based

TLV320DAC3203EVM-K . - Evaluation Module, TLV320DAC3203 Stereo Audio Digital to Analogue Converter, USB Based
TLV320DAC3203EVM-K . - Evaluation Module, TLV320DAC3203 Stereo Audio Digital to Analogue Converter, USB Based

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TLV320DAC3203EVM-K .
Varenummer:
2143291

Produktoversigt

The TLV320DAC3203EVM is in the modular EVM form factor, allowing direct evaluation of the device performance and operating characteristics and simplifying software development and system prototyping. The TLV320DAC3203EVM-K consists of two separate circuit boards, the USB-MODEVM and the TLV320DAC3203EVM. The USB-MODEVM is built around the TAS1020B streaming audio USB controller with an 8051 based core. The motherboard features two positions for modular EVMs, or install one double wide serial modular EVM. The TLV320DAC3203EVM is one of the double wide modular EVMs designed to work with the USB-MODEVM. The TLV320DAC3203EVM-K is operational with one USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the EVM for reduced setup and configuration. The EVM also allows external control signals, audio data, and power for advanced operation. This allows prototyping and connection to the rest of the development, and system evaluation.
  • Full featured evaluation board for the TLV320DAC3203 stereo audio codec
  • USB connection to PC provides power, control and streaming audio data for easy evaluation
  • Digital microphone connections
  • Connection points for external control and digital audio signals

Applikationer

Portable Devices, Communications & Networking, Consumer Electronics

Produktoplysninger

:
Texas Instruments
:
TLV320DAC3203
:
Audio
:
Stereo Headphone Amplifier
:
USB-MODEVM Interface Board, Software
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.709,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.709,00