Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TLV320AIC3204EVM-K . - 

Evaluation Kit, TLV320AIC3204 Very Low Power Stereo Audio CODEC, PowerTune™ Technology

TLV320AIC3204EVM-K . - Evaluation Kit, TLV320AIC3204 Very Low Power Stereo Audio CODEC, PowerTune™ Technology
TLV320AIC3204EVM-K . - Evaluation Kit, TLV320AIC3204 Very Low Power Stereo Audio CODEC, PowerTune™ Technology

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TLV320AIC3204EVM-K .
Varenummer:
2334174

Produktoversigt

The TLV320AIC3204EVM-K is a complete evaluation/demonstration kit for the TLV320AIC3204 audio codec. The evaluation module software, the AIC3204 CS, is an intuitive, easy to use, powerful tool to learn, evaluate, and control the TLV320AIC3204. This tool was specifically designed to make learning the TLV320AIC3204 easy. The evaluation module is operational with one USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the EVM for reduced setup and configuration. The evaluation module also allows external control signals, audio data, and power for advanced operation, which allows prototyping and connection to the rest of the development or evaluation system. The TLV320AIC3204 (also called AIC3204) is a flexible, low power, low voltage stereo audio codec with programmable inputs and outputs, powertune capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDOs and flexible digital interfaces.
  • Full featured evaluation board for the TLV320AIC3204 stereo audio codec
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation
  • Onboard microphone for ADC evaluation
  • External control and digital audio signals for quick connection to other circuits/input devices
  • Low power analog bypass mode
  • Programmable microphone bias
  • Extensive signal processing options

Applikationer

Power Management, Communications & Networking, Portable Devices, Aerospace, Defence, Military

Indhold

USB-MODEVM Interface board, TLV320AIC3204EVM.

Produktoplysninger

:
Texas Instruments
:
TLV320AIC3204 
:
Audio
:
Stereo Audio CODEC
:
Evaluation Module TLV320ADC3101, USB-MODEVM Interface Board, Software, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 741,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 741,00