Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TLV320AIC3104EVM-K . - 

Evaluation Module, TLV320AIC3104 Low-Power Stereo CODEC, 6 Inputs/Outputs

TLV320AIC3104EVM-K . - Evaluation Module, TLV320AIC3104 Low-Power Stereo CODEC, 6 Inputs/Outputs

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TLV320AIC3104EVM-K .
Varenummer:
2099985

Produktoversigt

The TLV320AIC3104EVM-K is in the modular EVM form factor, which provides direct evaluation of the device performance and operating characteristics, and eases software development and system prototyping. This EVM is compatible with the 5K to 6K interface evaluation module (SLAU104) and the HPA-MCUINTERFACE (SLAU106) from Texas Instruments and additional third party boards which support the Texas Instrument modular EVM format. The kit includes a USB based motherboard called the USB-MODEVM Interface board and evaluation software for use with a personal computer running the Microsoft Windows operating systems. The kit is operational with one USB cable connection to a personal computer. The USB connection provides power, control, and streaming audio data to the EVM for reduced setup and configuration. The EVM also provides external control signals, audio data, and power for advanced operation, which allows prototyping and connection to the rest of the development or system evaluation.
  • Full featured evaluation board for the TLV320AIC3104 stereo audio codec
  • Modular design for use with a variety of DSPs and microcontroller interface boards
  • USB connection to PC provides power, control and streaming audio data for easy evaluation
  • Analog output signals from the TLV320AIC3104EVM are available on top and bottom connectors
  • On board microphone for ADC evaluation

Applikationer

Consumer Electronics, Audio, Communications & Networking, Portable Devices, Imaging, Video & Vision, Hobby & Education

Produktoplysninger

:
Texas Instruments
:
TLV320AIC3104
:
Audio
:
Audio Processor
:
Board, Software
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 873,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 873,00