Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TLV320ADC3101EVM-K . - 

Evaluation Kit, TLV320ADC3101 92dB SNR Low-Power Stereo ADC, Digital Mic Support and miniDSP

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TLV320ADC3101EVM-K .
Varenummer:
2334172

Produktoversigt

TLV320ADC3101-K is a complete evaluation/demonstration kit, which includes a USB based motherboard, called the USB-MODEVM interface board, and evaluation software for use with a personal computer (PC) running the Microsoft Windows operating system. The TLV320ADC3101 is a low power, stereo audio analog to digital converter (ADC) supporting sampling rates from 8KHz to 96KHz with an integrated programmable gain amplifier providing up to 40dB analog gain or AGC. A programmable miniDSP is provided for custom audio processing. Front end input coarse attenuation of 0dB, -6dB, or off, is also provided. The TLV320ADC3101-K is operational with one USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the evaluation module for reduced setup and configuration. The evaluation module also provides interfaces for external control signals, audio data, and power. This allows for the TLV320ADC3101 to be connected to the rest of a user development system.
  • Full featured evaluation board for the TLV320ADC3101 stereo audio analog to digital converter (ADC)
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation
  • Dual onboard microphones and line inputs for ADC evaluation
  • Connection points for external control and digital audio signals for quick connection to other CKTs
  • Instruction programmable embedded miniDSP
  • Six audio inputs with configurable automatic gain control (AGC)
  • Audio serial data bus supports I2S

Applikationer

Wireless, Communications & Networking, Audio, Multimedia, Embedded Design & Development

Indhold

USB-MODEVM interface board, evaluation software.

Produktoplysninger

:
Texas Instruments
:
TLV320ADC3101
:
Audio
:
Stereo Audio ADC
:
Evaluation Module TLV320ADC3101, USB-MODEVM Interface Board, Software, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.502,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.502,00