Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TLC551CP . - 

Timer, Oscillator & Pulse Generator IC, LinCMOS, 1.8 MHz, Astable, 1 V to 15 V, DIP-8

TLC551CP . - Timer, Oscillator & Pulse Generator IC, LinCMOS, 1.8 MHz, Astable, 1 V to 15 V, DIP-8

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TLC551CP .
Varenummer:
8454396

Produktoversigt

The TLC551CP is a monolithic Timing Circuit fabricated using the TI LinCMOS™ process. The timer is fully compatible with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Compared to the NE555 timer, this device uses smaller timing capacitors because of its high input impedance. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. Like the NE555, the TLC551 has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low.
  • Capable of operation in astable mode
  • CMOS Output capable of swinging rail to rail
  • High output-current capability
  • Output fully compatible with CMOS, TTL and MOS
  • Low supply current reduces spikes during output transitions
  • Functionally interchangeable with the NE555, has same pin-out
  • ESD protection exceeds 2000V per MIL-STD-883C, Method 3015.2

Applikationer

Aerospace, Defence, Military

Produktoplysninger

:
1.8MHz
:
1V
:
15V
:
DIP
:
8Pins
:
-55°C
:
125°C
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til TLC551CP .

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     

Styk

1+ kr 14,84   25+ kr 13,07   50+ kr 11,76   100+ kr 10,45   250+ kr 9,85   500+ kr 9,16   1000+ kr 7,59   2500+ kr 7,02   Flere priser...

Vare med begrænsninger Tilføj

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

kr 14,30

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 14,30
 
25+ kr 12,63
 
50+ kr 12,47
 
100+ kr 10,12
 
250+ kr 9,44
 
500+ kr 8,75
 
1000+ kr 7,26
 
2500+ kr 6,76
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
Spørgsmål og svar fra vores kunder