Produktoplysninger
Produktoversigt
The TLC3702ID is a dual MicroPower push-pull outputs LinCMOS™ Voltage Comparator designed to operate from a single supply and be compatible with modern HCMOS logic systems. They are functionally similar to the LM339 but use one-twentieth of the power for similar response times. The push-pull CMOS output stage drives capacitive loads directly without a power-consuming pull up resistor to achieve the stated response time. Eliminating the pull up resistor not only reduces power dissipation, but also saves board space and component cost. The output stage is also fully compatible with TTL requirements.
- Push-pull CMOS output drives capacitive loads without pull up resistor
- Very low power
- Fast response time with 5mV overdrive
- On-chip ESD protection
- Green product and no Sb/Br
Applikationer
Automation & Process Control
Tekniske specifikationer
1.1µs
8Pins
-40°C
-
MSL 1 - Unlimited
SOIC
2 Comparators
SOIC
CMOS, Push Pull
85°C
-
-
CMOS, Push Pull
1.1µs
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Mexico
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse