Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

THS7374IPW . - 

Buffer Amplifier, 4 Amplifiers, 9.5 MHz, 130 V/µs, 2.85V to 5.5V, TSSOP, 14 Pins

THS7374IPW . - Buffer Amplifier, 4 Amplifiers, 9.5 MHz, 130 V/µs, 2.85V to 5.5V, TSSOP, 14 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
THS7374IPW .
Varenummer:
1755218

Produktoversigt

The THS7374IPW is a 4-channel SDTV (component and composite) Video Amplifier with 9.5MHz filters and 6dB gain. It incorporates a sixth-order Butterworth filter (able to be bypassed) which is useful as a digital-to-analog converter (DAC) reconstruction filter or an analog-to-digital converter (ADC) anti-aliasing filter. The 9.5MHz filter is a perfect choice for SDTV video that includes composite (CVBS) and s-video. As part of the THS7374 flexibility, the input can be configured for either AC or DC-coupled inputs. The 300mV output level shift allows for a full sync dynamic range at the output with 0V input. The AC-coupled modes include a transparent sync-tip clamp option for CVBS, Y and G'B'R' signals with sync. AC-coupled biasing for C'/P'B/P'R channels can easily be achieved by adding an external resistor. The THS7374 is the perfect choice for all video buffer applications. Its rail-to-rail output stage with 6dB gain allows for both AC and DC line driving.
  • Versatile input biasing
  • Rail-to-rail output
  • Built-in 6dB gain (2V/V)
  • Output swings within 100mV from the rails to allow AC or DC output coupling
  • Supports driving 2 lines per channel
  • Low differential gain/phase of 0.15%/0.3°
  • Low 9.6mA at 3.3V total quiescent current
  • 0.1µA Disabled supply current function
  • 150MHz (-3dB) Filter bypass mode
  • Green product and no Sb/Br

Applikationer

Imaging, Video & Vision, Signal Processing

Produktoplysninger

:
4Amplifiers
:
9.5MHz
:
130V/µs
:
2.85V to 5.5V
:
TSSOP
:
14Pins
:
90mA
:
Single Ended
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 5,37

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 5,37
 
25+ kr 4,73
 
50+ kr 4,69
 
100+ kr 4,56
 
250+ kr 4,44
 
500+ kr 4,32
 
1000+ kr 4,19
 
2500+ kr 4,06