Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TAS5760XXEVM . - 

Evaluation Module, TAS5760xx Closed Loop I2S Input Amplifiers, GUI Control via PurePath Console

TAS5760XXEVM . - Evaluation Module, TAS5760xx Closed Loop I2S Input Amplifiers, GUI Control via PurePath Console
TAS5760XXEVM . - Evaluation Module, TAS5760xx Closed Loop I2S Input Amplifiers, GUI Control via PurePath Console

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TAS5760XXEVM .
Varenummer:
2360435

Produktoversigt

The TAS5760XXEVM is an evaluation module for TAS5760xx closed loop I2S input amplifiers. The TAS5760 is a single die I2S input class D stereo amplifier with integrated headphone amplifier. The evaluation module is populated with a TAS5760MDDCA device which allows operation from power supply voltages from 4.5V to 26.4V and includes an integrated head phone amplifier/2Vrms line driver. The TAS5760xxEVM can be operated in both stereo BTL mode as well as mono PBTL mode. When combined with a PurePath console mother board and PurePath console GUI we have a complete audio evaluation system at our fingertips that allows audio inputs from a variety of sources to the TAS5760xxEVM and a GUI to control the device and supporting circuitry. The GUI can also be used to emulate the hardware control mode of the TAS5760xx device. The GUI is required to operate the TAS5760xxEVM, regardless of whether hardware control mode or software control mode is used.
  • GUI control via PurePath console (PurePathConsole)
  • PurePath console mother board (PurePath-CMBEVM) provides flexible input signal routing
  • Operation in hardware or software (I2C) mode
  • Stereo channels with I2S input
  • Supports up to 96KHz sample rates
  • Built in digital and soft clippers to set the output power level of the end equipment
  • Operates in BTL or PBTL configurations
  • Option for integrated headphone/2Vrms line driver
  • Headphones input and output
  • Operates in BTL or PBTL configurations

Applikationer

Consumer Electronics, Audio

Fodnoter

The TAS5760xxEVM is not compatible with the TAS5760xxDAP devices.

Advarsler

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Produktoplysninger

:
Texas Instruments
:
TAS5760
:
Amplifier
:
Audio Power Amplifier - Class D
:
Eval Board TAS5760
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 643,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 643,00
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
Spørgsmål og svar fra vores kunder