Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TAS5715EVM - 

Evaluation Module, TAS5715 25W Digital Audio Power Amplifier, EQ & DRC

TAS5715EVM - Evaluation Module, TAS5715 25W Digital Audio Power Amplifier, EQ & DRC

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TAS5715EVM
Varenummer:
2379288

Produktoversigt

The TAS5715EVM is an evaluation module demonstrates the capabilities TAS5715PHP. The TAS5715 is a 25W, efficient, digital audio power amplifier for driving stereo bridge tiedspeakers. One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5715 is a slave only device receiving all clocks from external sources. The TAS5715 operates with a PWM carrier between a 384KHz switching rate and a 352KHz switching rate, depending on the input sample rate. Oversampling combined with a fourth order noise shaper provides a flat noise floor and excellent dynamic range from 20Hz to 20KHz. This EVM and accompanying materials allows the user to experiment with the two band DRC, the programmable EQ, digital THD manager.
  • Channel evaluation module design
  • Self contained protection systems and control pins
  • Featured with USB interface
  • Standard I2S data input using optical or coaxial inputs
  • Analog input through analog to digital converter
  • Headphone connection the PWM terminal provides the PWM signal to an external headphone amplifier
  • Double sided, plated through PCB, 1oz copper, 2mm
  • Access to control signal gain and data format through EVM software GUI

Applikationer

Audio, Consumer Electronics, Portable Devices

Produktoplysninger

:
Texas Instruments
:
TAS5715
:
Amplifier
:
Audio Power Amplifier
:
Board Only
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.349,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.349,00