Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TAS2521EVM - 

Evaluation Module, TAS2521 Digital Input Class D Speaker Amplifier, 24-Bit Mono Playback

TAS2521EVM - Evaluation Module, TAS2521 Digital Input Class D Speaker Amplifier, 24-Bit Mono Playback
TAS2521EVM - Evaluation Module, TAS2521 Digital Input Class D Speaker Amplifier, 24-Bit Mono Playback

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
TAS2521EVM
Varenummer:
2313857

Produktoversigt

The TAS2521 is a low power digital input speaker amp with support for 24-bit digital I2S data mono playback. In addition to driving a speaker amp up to 4-R, the device also features a mono headphone driver and a fully programmable miniDSP for signal processing. The digital audio data format is programmable to work with popular audio standard protocols (I2S, left/right-justified) in master, slave, DSP and TDM modes. The fully programmable miniDSP can support several functions such equalization for audio, multi-band DRC, tone generation and several other user defined functions. An on-chip PLL provides the high-speed clock needed by the digital signal-processing block.
  • Digital input mono speaker amp
  • Instruction-Programmable Embedded miniDSP
  • Supports 8-kHz to 192-kHz Sample Rates
  • Mono Class-D BTL Speaker Driver
  • Mono Headphone/Lineout Driver
  • Two Single-Ended Inputs With Output Mixing and Level Control
  • Embedded Power-on-Reset
  • Full Power-Down Control
  • Integrated LDO
  • Integrated PLL used for programmable digital audio processor

Applikationer

Audio, Audio, Signal Processing

Produktoplysninger

:
Texas Instruments
:
TAS2521
:
Audio
:
Audio Power Amplifier - Class D
:
Evaluation Module TAS2521
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 706,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 706,00