Udskriv side
Billedet er vejledende. Se produktspecifikationen.
Lagerføres ikke længere
Produktoplysninger
ProducentTEXAS INSTRUMENTS
Producentens varenummerSN74LVC1G17DBVR .
Varenummer2437153
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74LVC1G17
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G17
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternativer til SN74LVC1G17DBVR .
2 produkter blev fundet
Produktoversigt
The SN74LVC1G17DBVR is a single Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. The device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
- Supports 5V VCC operation
- Input accepts voltage to 5.5V
- 4.6ns at 3.3V Maximum propagation delay time
- Low-power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applikationer
Signal Processing, Audio, Consumer Electronics, Power Management, Imaging, Video & Vision, Communications & Networking, Wireless
Advarsler
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Tekniske specifikationer
Logic Device Type
Buffer, Schmitt Trigger
Logic Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G17
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LVC1G17
IC Case / Package
SOT-23
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85423990
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Mere information følger
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.3