Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74LS642DW - 

Transceiver, 74LS642, 4.75 V to 5.25 V, SOIC-20

SN74LS642DW - Transceiver, 74LS642, 4.75 V to 5.25 V, SOIC-20

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74LS642DW
Varenummer:
1741026

Produktoversigt

The SN74LS642DW is an octal Bus Transceiver with open collector outputs and designed for asynchronous 2-way communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus depending upon the level at the direction control (DIR) input. The enable input (G) can be used to disable the device so the buses are effectively isolated. The -1 version of the SN74LS642 is identical to the standard versions except that the recommended maximum IOL is increased to 48mA. It is characterized for operation from 0 to 70°C.
  • Hysteresis at bus inputs improves noise margins
  • Green product and no Sb/Br

Applikationer

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Produktoplysninger

:
Transceiver, Inverting
:
74LS642
:
SOIC
:
20Pins
:
4.75V
:
5.25V
:
74LS
:
74642
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 54,11

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 54,11
 
10+ kr 41,19
 
100+ kr 34,73
 
400+ kr 31,86
 
1000+ kr 27,79
 
2000+ kr 26,41