Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74LS259BN . - 

Latch, LS Family, 74LS259, Addressable, Standard, 19 ns, 8 mA, DIP

SN74LS259BN . - Latch, LS Family, 74LS259, Addressable, Standard, 19 ns, 8 mA, DIP

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74LS259BN .
Varenummer:
9592377

Produktoversigt

The SN74LS259BN is an octal Addressable Latch designed for general purpose storage applications in digital systems. Specific uses include working registers, serial-holding registers and active-high decoders or demultiplexers. It is multifunctional device capable of storing single-line data in eight addressable latches and being a 1-of-8 decoder or demultiplexer with active-high outputs. Four distinct modes of operation are selectable by controlling the clear (CLR\) and enable (G\) inputs as enumerated in the function table. In the addressable-latch mode, data at the data-in terminal is written into the addressed latch. The addressed latch will follow the data input with all unaddressed latches remaining in their previous states. In the memory mode, all latches remain in their previous states and are unaffected by the data or address inputs.
  • Asynchronous parallel clear
  • Active high decoder
  • Enable/disable input simplified expansion
  • Expandable for N-bit applications
  • Four district functional modes
  • Dependable Texas Instruments quality and reliability

Applikationer

Industrial

Produktoplysninger

:
74LS259
:
Addressable
:
Standard
:
19ns
:
8mA
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
8bit
:
74LS
:
74259
:
0°C
:
70°C
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

819 På lager

386 på lager til levering næste dag (Liege lager)
433 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 25-05-20

kr 7,21

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 7,21
 
25+ kr 6,30
 
50+ kr 5,58
 
100+ kr 4,85
 
250+ kr 4,57
 
500+ kr 4,28
 
1000+ kr 3,38
 
2500+ kr 3,03