Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74F373N . - 

Latch, 74F373, D Type Transparent, Tri State Non Inverted, 4.9 ns, 24 mA, DIP

SN74F373N . - Latch, 74F373, D Type Transparent, Tri State Non Inverted, 4.9 ns, 24 mA, DIP

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74F373N .
Varenummer:
1740077

Produktoversigt

The SN74F373N is an octal transparent D Latch features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latches of the F373 are transparent D-type latches. While the LE input is high, the Q outputs will follow the data (D) inputs. When the latch enable is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pull-up components.
  • Full parallel access for loading
  • Buffered control inputs

Applikationer

Communications & Networking

Produktoplysninger

:
74F373
:
D Type Transparent
:
Tri State Non Inverted
:
4.9ns
:
24mA
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
8bit
:
74F
:
74373
:
0°C
:
70°C
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 5,74

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 5,74
 
50+ kr 5,02
 
100+ kr 3,23
 
250+ kr 2,93
 
500+ kr 2,64
 
1000+ kr 2,34
 
2500+ kr 2,25
 
5000+ kr 2,16