Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74F169D - 

Binary Synchronous Up / Down Counter, 90 MHz, 4.5 V to 5.5 V, SOIC-16

SN74F169D - Binary Synchronous Up / Down Counter, 90 MHz, 4.5 V to 5.5 V, SOIC-16

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74F169D
Varenummer:
1741264

Produktoversigt

The SN74F169D is a 4-bit synchronous Up/Down Binary Counter features an internal carry look-ahead circuitry for cascading in high-speed counting applications. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable (CNP\, ENT\) inputs and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with asynchronous (ripple-clock) counters. A buffered clock input triggers the four flip-flops on the rising (positive-going) edge of the clock waveform. This counter is fully programmable, that is, it may be preset to any number between 0 and its maximum count. The load-input circuitry allows loading with the carry-enable output of cascaded counters. As loading is synchronous, setting up a low level at the LOAD\ input disables the counter and causes the outputs to agree with the data inputs after the next clock pulse.
  • Fully synchronous operation for counting and programming
  • Internal look-ahead circuitry for fast counting
  • Carry output for n-bit cascading
  • Fully independent clock circuit

Applikationer

Industrial

Produktoplysninger

:
74F169
:
Binary, Up / Down
:
90MHz
:
15
:
SOIC
:
16Pins
:
4.5V
:
5.5V
:
74F
:
74169
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 49,34

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 49,34
 
10+ kr 40,61
 
25+ kr 37,47
 
50+ kr 35,46
 
100+ kr 33,29
 
250+ kr 31,80
 
500+ kr 25,38