Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SN74AUP3G17DCUR - 

Buffer, 74AUP3G17, 0.8 V to 3.6 V, US8-8

SN74AUP3G17DCUR - Buffer, 74AUP3G17, 0.8 V to 3.6 V, US8-8

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SN74AUP3G17DCUR
Varenummer:
1813461

Produktoversigt

The SN74AUP3G17DCUR is a low-power triple Schmitt-trigger Buffer ensures a very low static and dynamic-power consumption across the entire VCC range of 0.8 to 3.6V, resulting in increased battery life. The SN74LVC3G17 contains three buffers and performs the Boolean function Y = A. The device functions as three independent buffers but, because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Maintains excellent signal integrity
  • IOFF supports partial-power-down mode operation
  • Suitable for point-to-point
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Optimized for 3.3V operation
  • 3.6V I/O Tolerant to support mixed-mode signal operation
  • 0.9µA maximum ICC low static-power consumption
  • 4.3pF typical at 3.3V Cpd low dynamic-power consumption
  • 1.5pF typical Ci low input capacitance
  • Low noise - <10% of VCC Overshoot and undershoot
  • 5.1ns Propagation delay (tpd) maximum at 3.3V
  • Green product and no Sb/Br

Applikationer

Industrial, Automation & Process Control, Signal Processing, Portable Devices

Produktoplysninger

:
Buffer, Schmitt Trigger
:
74AUP3G17
:
US8
:
8Pins
:
800mV
:
3.6V
:
74AUP
:
743G17
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

20 På lager

Leveres så længe lager haves

20 på lager til levering næste dag (Liege lager)
kr 3,23

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 5 Minimum: 5
Antal Pris Din pris
 
 
5+ kr 3,23
 
50+ kr 2,85
 
100+ kr 1,73
 
250+ kr 1,54
 
500+ kr 1,34
 
1000+ kr 1,14
 
5000+ kr 1,06
 
10000+ kr 1,03